Texas Instruments DAC8562TEVM Evaluation Board
Texas Instruments DAC8562TEVM Evaluation Board is designed for the DACx56x family of low-power, voltage-output, dual-channel, 16-, 14-, and 12-bit digital-to-analog converters (DACs). These devices include a 2.5V, 4-ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin.Features
- 4 LSB INL DAC856x (16-bit) relative accuracy
- 0.1nVs Glitch impulse
- Bi-directional reference input or 2.5V output power-on reset to zero-scale or mid-scale
- Low power of 4mW (Typ. 5V AVDD. including internal reference current)
Yayınlandı: 2015-12-01
| Güncellenmiş: 2022-03-11