Texas Instruments DACx0501 Digital-to-Analog Converters (DACs)

Texas Instruments DACx0501 Digital-to-Analog Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage output. The DACx0501 DACs are specified monotonic by design and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.

The Texas Instruments DACx0501 includes a power-on-reset circuit ensuring the DAC output powers up at zero scale or midscale and remains at that scale until a valid code is written to the device. The devices consume a low current of 1mA and include a power-down feature that reduces current consumption to typically 15µA at 5V. The DACx0501 digital interface can be configured to SPI or I2C mode using the SPI2C pin. In SPI mode, the DACx0501 utilizes a versatile 3-wire serial interface that operates at clock rates of up to 50MHz. In I2C mode, the DACx0501 DACs operate in standard (100kbps), fast (400kbps), and fast+ (1.0Mbps) modes.

The DACx0501 DACs are offered in small 2mm × 2mm, 8-pin WSON packages, as well as easy-to-assemble 10-pin VSSOP. The devices feature an industrial temperature range of –40°C to +125°C.

Features

  • 1LSB INL and DNL (max.) 16-bit performance 
  • 4nVs low glitch energy 
  • 2.7V to 5.5V wide power supply 
  • Buffered output range of 5V, 2.5V, or 1.25V
  • 1mA at 5.5V very-low power 
  • 1.62V VIH with VDD = 5.5V
  • Integrated 5ppm/°C (max.), 2.5V precision reference
  • Pin-selectable serial interface
    • 3-wire, SPI compatible up to 50MHz
    • 2-wire, I2C compatible
  • Power-on-reset for zero scale or midscale
  • -40°C to +125°C temperature range
  • Small 8-pin WSON and 10-pin VSSOP packages

Applications

  • Oscilloscope (DSO)
  • Semiconductor test
  • Data acquisition (DAQ)
  • LCD test
  • Analog output module
  • Small cell base station
  • Process analytics (pH, gas, concentration, force, and humidity)
  • DC power supply, AC source, electronic load

Block Diagram

Block Diagram - Texas Instruments DACx0501 Digital-to-Analog Converters (DACs)
Yayınlandı: 2019-09-05 | Güncellenmiş: 2024-05-16