Texas Instruments DACx3508 Octal Buffered Voltage Output DAC
Texas Instruments DACx3508 Octal Buffered Voltage Output Digital-to-Analog Converter (DAC) are 10-bit (DAC53508), 8-bit (DAC43508), and 12-bit DAC63508 low-power, eight-channel, voltage-output, DACs. The DACx3508 are monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3508 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3508 also includes per-channel, user-programmable, and power-down registers. These registers facilitate the DAC output buffers to start in a 10kΩ-AGND power-down state and remain in this state until a power-up command is issued to these output buffers.Low quiescent current, wide power-supply range, octal channel, and a per-channel power-down option make the DACx3508 excellent for high-density, low-power, battery-operated systems. The Texas Instruments DACx3508 devices communicate through the 3-wire (write-only) SPI interface. These devices also have a load DAC (LDAC) and clear CLR inputs.
Features
- ±1LSB INL and DNL
- Wide operating range
- 1.8V to 5.5V power supply
- –40°C to +125°C temperature range
- 3-wire SPI interface
- VIH = 2.4V for 2.7V ≤ VDD ≤ 5.5V
- VIH = (VDD – 0.3V) for 1.8V ≤ VDD ≤ 2.7V
- LDAC pin for simultaneous output update
- Very-low power (0.1mA/channel at 1.8V)
- Low-power start-up mode (outputs powered down with 10kΩ to AGND)
- Tiny package
- 16-pin WQFN (3mm x 3mm)
Applications
- Multifunction printer
- Display panel for TV
- OLED TV
- Virtual reality headset
- Currency counter
- Automatic teller machine (ATM)
Functional Block Diagram
Yayınlandı: 2022-03-04
| Güncellenmiş: 2024-07-18