Texas Instruments DACx750 Programmable Current Output DACs
Texas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.Features
- Current output options
- 0mA to 24mA
- 4mA to 20mA
- 0mA to 20mA
- ±0.1% FSR typical Total Unadjusted Error (TUE)
- ±1LSB max DNL
- AVDD - 2V max loop compliance voltage
- Internal 5V reference (10ppm/°C, max)
- Internal 4.6V power-supply output
- CRC frame error check
- Watchdog timer
- Thermal alarm
- Open circuit alarm
- Terminals to monitor output current
- On-chip fault alarm
- User-calibration for offset and gain
- -40°C to +125°C wide temperature range
- 6mm×6mm QFN-40 and TSSOP-24 package
Applications
- 4mA to 20mA current loops
- Analog output modules
- Building automation
- Environment monitoring
- Programmable Logic Controllers (PLCs)
- Field sensors and process transmitters
Functional Block Diagram
Yayınlandı: 2014-08-18
| Güncellenmiş: 2022-03-11