Texas Instruments DLP2010LC Digital Micromirror Device (DMD)
Texas Instruments DLP2010LC Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). This DMD can display images, videos, and patterns when coupled to an appropriate optical system. This device is a component of the chipset that includes the DLP2010LC DMD, DLPC3470 controller, and DLPA200x/DLPA3000 PMIC/LED driver. The compact physical size of the Texas Instruments DLP2010LC can be used in portable equipment where a small form factor and low power are important. The compact package compliments the small size of the LEDs for space-constrained light engines.Features
- 0.2 Inch (5.29mm) diagonal micromirror array
- Displays an 854x480 pixel array in an orthogonal layout
- 5.4-micron micromirror pitch
- ±17° micromirror tilt (relative to a flat surface)
- Side illumination for optimal efficiency and optical engine size
- Polarization-independent aluminum micromirror surface
- 4-Bit SubLVDS input data bus
- Dedicated DLPC3470 display and light controller and DLPA200x/DLPA3000 PMIC and LED driver for reliable operation
Applications
- Integrated display and 3D depth capture
- Smartphones, tablets, laptops, and cameras
- Battery-powered mobile accessory
- 3D depth capture (3D camera, 3D reconstruction, AR/VR, dental scanner)
- 3D machine vision (robotics, metrology, in-line inspection (AOI))
- 3D biometrics (facial and fingerprint recognition)
- Light exposure (3D printers, programmable spatial and temporal light exposure)
Functional Block Diagram
Yayınlandı: 2020-07-01
| Güncellenmiş: 2024-06-27