Texas Instruments DLP230NP DLP® 1080p Digital Micromirror Device
Texas Instruments DLP230NP DLP® 0.23 1080p Digital Micromirror Device is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). The DLP230NP DMD displays a crisp and high-quality 1080p image or video when coupled to an appropriate optical system.The Texas Instruments DLP230NP consists of the DLPC3436 controller and chipset. The DLPA2000, DLPA2005, and DLPA3000 PMIC/LED drivers also support this chipset. The compact physical size of the DLP230NP applies to portable equipment where high image quality, small form factor, and low power are important.
Features
- Ultra Compact 0.23" (5.95mm) Diagonal Micromirror Array
- Displays 1920×1080 pixels on the screen
- 5.4µm micromirror pitch
- 17° micromirror tilt (relative to a flat surface)
- Side illumination for optimal efficiency and optical engine size
Applications
- DLP signage
- Mobile projector
- Virtual/augmented reality headsets and glasses
- Smart speaker
- Mobile accessory
- Smart home displays
- Pico projectors
Simplified Application
Additional Resources
Yayınlandı: 2019-05-16
| Güncellenmiş: 2024-08-13