Texas Instruments DLP3034-Q1 0.3" WVGA Digital Micromirror Device
Texas Instruments DLP3034-Q1 Automotive 0.3" WVGA Digital Micromirror Device (DMD) is primarily targeted for transparent window display applications. This chipset can be coupled with 405nm illumination sources (LEDs or lasers) in an optical projection system to project onto windows embedded with emissive phosphor films. When these transparent emissive films are excited with 405nm light from a Texas Instruments DLP3034-Q1 projector, the window becomes a display emitting light in the visible spectrum. This chipset also enables high-power optical systems with a wide dynamic range and fast switching speeds that do not vary with temperature.Features
- Automotive qualified
- –40°C to 105°C operating temperature range for DMD array
- Supports 405nm illumination sources
- 0.3-inch diagonal micromirror array
- 7.6µm micromirror pitch
- ±12° micromirror tilt angle (relative to flat state)
- Side illumination for optimized efficiency
- WVGA (864×480) resolution
- A polarization-independent spatial light modulator
- Compatible with LED or laser light sources
- Low-power consumption: 105mW (typical)
- Operating temperature range: –40°C to 105°C
- Hermetic package with 2.5°C/W thermal efficiency
- JTAG boundary scan to allow in-system validation
- Compatible with the DLPC120-Q1 automotive DMD controller
- 78MHz DDR DMD interface
Applications
- Transparent window display for the front, side, and rear vehicle windows
Functional Block Diagram
Yayınlandı: 2019-12-04
| Güncellenmiş: 2024-02-09