Texas Instruments DLP470TEEVM DMD Evaluation Module (EVM)
Texas Instruments DLP470TEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.47-inch 4k UHD system when combined with the DLPC4420AEVM. The Texas Instruments DLP470TEEVM provides a solution for evaluating the 0.47-inch 4k UHD digital micromirror device (DMD), which is designed to pair with the DLPC4420AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- 4k UHD (3840 × 2160) display resolution
- 5.4µm Micromirror pitch
- ±17° Micromirror tilt (relative to flat state)
- Bottom illumination
- 2x LVDS input data bus
Board Layout
Yayınlandı: 2024-02-16
| Güncellenmiş: 2024-02-20