Texas Instruments DLP4710/DLP4710LC Digital Micromirror Device (DMD)

Texas Instruments DLP4710/DLP4710LC Digital Micromirror Device (DMD) is a digitally controlled Micro-Opto-Electromechanical System (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP4710 DMD displays a very crisp and high-quality image or video. DLP4710/DLP4710LC is part of the chipset comprising of the DLP4710/DLP4710LC DMD, DLPC3439 display controller, and DLPA3000/DLPA3005 PMIC/LED drivers. The compact physical size of the DLP4710/DLP4710LC coupled with the controller and the PMIC/LED driver provides a complete system solution that enables small form factor, low power, and high-resolution HD displays.

Features

  • 0.47 inch (11.93mm) Diagonal Micromirror Array
  • 1920×1080 Array of aluminum micrometer-sized mirrors, in an orthogonal layout
  • 5.4 - Micron micromirror pitch
  • ±17° Micromirror tilt (Relative to a flat surface)
  • Bottom illumination for optimal efficiency and optical engine size
  • Polarization-independent aluminum micromirror surface
  • 32-Bit SubLVDS input data bus
  • Dedicated DLPC3439 display controller and DLPA3000/DLPA3005 PMIC/LED drivers for reliable operation

Applications

  • Smart full HD projector
  • Mobile accessory full HD projector
  • Screenless display
  • Interactive display
  • Low latency gaming display
  • Head-Mounted display

Functional Block Diagram

Texas Instruments DLP4710/DLP4710LC Digital Micromirror Device (DMD)
Yayınlandı: 2015-08-11 | Güncellenmiş: 2024-08-13