Texas Instruments DLP471TEEVM DLP Evaluation Module (EVM)
Texas Instruments DLP471TEEVM Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLPC7540EVM the user can accelerate the prototyping time of a DLP 0.47-inch 4K UHD system. The Texas Instruments DLP471TEEVM provides a solution for evaluating the 0.47-inch 4K UHD DMD, which is designed to pair with the DLPC7540EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- 4K UHD (3840 × 2160) display resolution
- 5.4µm micromirror pitch
- ±17° micromirror tilt (relative to a flat surface)
- Bottom illumination
- High-speed serial interface (HSSI) input data bus
Major Components of the DLP471TEEVM
• DLP471TE 0.47-inch 4K UHD DMD
• Two flex cables designed to connect the DLP471TEEVM to the DLPC7540EVM
• TPS65145 used to generate the DMD's offset, reset, and bias voltages
Required Equipment
- Power supply - Required for evaluation operation
- Micro-USB cable: A to Micro B USB cable - Required for GUI interface
- Optics
- Illumination module and source
- XPR actuator
System Block Diagram
Yayınlandı: 2021-06-11
| Güncellenmiş: 2022-03-11