Texas Instruments DLP651LE Digital Micromirror Device (DMD)
Texas Instruments DLP651LE Digital Micromirror Device (DMD) is a digitally controlled Micro-Electro-Mechanical System (MEMS) Spatial Light Modulator (SLM) that features a 0.65-inch diagonal micromirror array. This DMD device enables a WXGA (1280 x 800) display solution. The DLP651LE chipset includes the DLPC4430 display controller, the DLPA100 power and motor driver, and the DLPA200 micromirror driver. The chipset is ideal for applications that require a 16:10 aspect ratio with excellent brightness. This DMD device operates from 0°C to 90°C temperature range and comes in a 22.30mm x 32.20mm FYM (149) package. The DLP651LE is RoHS and REACH compliant. This DMD device is used in smart lighting, education projectors, and business projectors.Features
- 0.65-inch diagonal micromirror array:
- WXGA (1280 x 800) display resolution
- ±12° micromirror tilt angle (relative to a flat surface)
- 10.8μm micromirror pitch
- Corner illumination
- 2xLVDS input data bus
- 22.30mm x 32.20mm FYM (149) package
- Chipset:
- DLP651LE DMD
- DLPA100 controller power management and motor driver IC
- DLPC4430 controller
- DLPA200 DMD power management IC
- RoHS and REACH compliant
Specifications
- 700mV input differential voltage
- 0°C to 90°C operating temperature range
- -0.5V to 4V supply voltage range for LVDS interface
Applications
- Smart lighting
- Education projectors
- Business projectors
Simplified Schematic Diagram
Functional Block Diagram
Yayınlandı: 2024-01-11
| Güncellenmiş: 2024-01-31