Texas Instruments DLP660TEEVM DMD Evaluation Module (EVM)
Texas Instruments DLP660TEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.66-inch 4k UHD system when combined with the DLPC4420AEVM. The Texas Instruments DLP660TEEVM provides a solution for evaluating the 0.66-inch 4k UHD digital micromirror device (DMD), which is designed to pair with the DLPC4420AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- 4k UHD (3820x2160) Display resolution
- 5.4µm Micromirror pitch
- ±17° Micromirror tilt (relative to flat state)
- Bottom illumination
- 2x LVDS Input data bus
Board Layout
Yayınlandı: 2024-02-19
| Güncellenmiş: 2024-02-29