Texas Instruments DLP800RE WUXGA Digital Micromirror Device

Texas Instruments DLP800RE WUXGA Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright WUXGA solid-state illuminated display systems. The TI DLP Products 0.8-inch WUXGA chipset comprises the DMD, DLPC4430 display controller, DLPA300 micromirror driver, and DLPA100 power and motor driver. The compact physical size of the chipset provides a complete system solution that enables small form factor WUXGA displays with solid-state illumination.

Features

  • 0.8-inch diagonal micromirror array
  • WUXGA (1920 × 1200) display resolution
  • 9.0µm micromirror pitch
  • ±14.5° micromirror tilt (relative to a flat surface)
  • Corner illumination
  • 2x LVDS input data bus
  • Supports WUXGA up to 120Hz
  • LED, laser-phosphor, and RGB laser supported by DLPC4430 display controller, DLPA100 power management, and motor driver IC

Applications

  • Laser TV
  • Smart projector
  • Enterprise projector
  • Digital signage

Functional Block Diagram

Block Diagram - Texas Instruments DLP800RE WUXGA Digital Micromirror Device
Yayınlandı: 2022-03-07 | Güncellenmiş: 2024-02-20