Texas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD
Texas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD is part of the DLP 0.3 WVGA chipset and enables reliable operation of the DLP3000 DMD. DLPC300 controller also provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates (up to 4 kHz binary). DLPC300 provides LED control and data formatting for multiple input resolutions. The DLPC300 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. The Texas Instruments DLPC300 controller enables the integration of the DLP 0.3 WVGA chipset into small-form-factor and/or lower-cost light steering applications. Also available is the that creates light patterns with speed and precision.Features
- Supports the reliable operation of the DLP3000 DMD
- Multi-mode, 24-Bit input port:
- Supports parallel RGB with pixel clock up to 33.5MHz and 3 input color bit-depth options:
- 24-Bit RGB888 or 4:4:4 YCrCb888
- 18-Bit RGB666 or 4:4:4 YCrCb666
- 16-Bit RGB565 or 4:2:2 YCrCb565
- Supports parallel RGB with pixel clock up to 33.5MHz and 3 input color bit-depth options:
- Supports 8-Bit BT.656 bus mode with pixel clock up to 33.5MHz
- Supports input resolutions 608x684, 854x480 (WVGA), 640x480 (VGA), 320x240 (QVGA)
- Pattern input mode
- One-to-One mapping of input data to micromirrors
- 1-Bit binary pattern rates up to 4000Hz
- 8-Bit grayscale pattern rates up to 120Hz
- Video input mode with pixel data processing
- Supports 1Hz to 60Hz frame rates
- Programmable Degamma
- Spatial-Temporal multiplexing (Dithering)
- Automatic gain control
- Color space conversion
- Output trigger signal for synchronizing with camera, sensor, or other peripherals
Applications
- Machine vision
- Industrial inspection
- 3D scanning
- 3D optical metrology
- Automated fingerprint identification
- Face recognition
- Augmented reality
- Embedded display
- Interactive display
- Information overlay
- Spectroscopy
Functional Diagram
Application Circuit
Yayınlandı: 2012-04-12
| Güncellenmiş: 2020-12-17