Texas Instruments DLPC3420 0.16" QnHD DLP® Display Controller
Texas Instruments DLPC3420 0.16" QnHD DLP® Display Controller is included in the DLP160AP (0.16 QnHD) chipset, allowing the operation of the DLP160AP DMD. The TI DLPC3420 controller supplies a convenient, multifunctional interface between user electronics and the DMD, facilitating small form factor and low-power display applications. The chipset includes designated resources to help the user accelerate the design cycle, including production-ready optical modules, manufacturers, and design houses.Features
- Display controller for DLP160AP (0.16 QnHD) DMD
- Supports input resolutions up to QnHD
- Low-power DMD interface with interface training
- Input frame rates up to 60Hz
- Pixel data processing:
- Content adaptive illumination control (CAIC)
- 1D Keystone correction
- Color coordinate adjustment
- Active power management processing
- Programmable degamma
- Color space conversion
- 4:2:2 to 4:4:4 chroma interpolation
- 24-bit, input pixel interface support:
- Parallel or BT656, interface protocols
- Pixel clock up to 155MHz
- Multiple input pixel data format options
- MIPI® DSI (display serial interface) type 3, 1 to 4 lanes, up to 470Mbps lane speed
- External flash support
- Auto DMD parking at power down
- Embedded frame memory (eDRAM)
- System features:
- I2C device control
- Programmable splash screens
- Programmable LED current control
- Display image rotation
- Pair with DLPA2000 and DLPA2005 PMIC (power management integrated circuit) and LED driver
Applications
- Mobile projector
- Smart display
- Smartphone
- Augmented reality glasses
- Smart home displays
- Pico projectors
Simplified Application
Yayınlandı: 2024-06-21
| Güncellenmiş: 2024-07-01