Texas Instruments DLPC3432 Digital Controller
Texas Instruments DLPC3432 Digital Controller is a part of the DLP230GP (0.23 qHD) chipset that supports the reliable operation of the DLP230GP digital micromirror device (DMD). The DLPC3432 controller provides a convenient, multi-functional interface between user electronics and the DMD, enabling small form factor and low-power display applications. The Texas Instruments DLP230GP chipset includes established resources to help the user accelerate the design cycle, which includes production-ready optical modules, optical module manufactures, and design houses.Features
- DLP230GP (0.23 qHD) DMD display controller
- Supports input resolutions up to 720p
- Low-power DMD interface with interface training
- Input frame rates up to 120Hz
- 24-bit input pixel interface, including
- Parallel or BT656, interface protocols
- Pixel clock up to 150MHz
- Multiple input pixel data format options
- Pixel data processing, including
- IntelliBright™ suite of image processing algorithms
- Content adaptive illumination control
- Local area brightness boost
- 1-D keystone correction
- Color coordinate adjustment
- Active power management processing
- IntelliBright™ suite of image processing algorithms
- External Flash support
- Embedded Frame Memory (eDRAM)
- System features, including
- I2C control of device configuration
- Programmable LED current control
- One frame latency
Applications
- Smartphone, tablet, and laptop
- Battery-powered mobile accessory
- Wearable (near-eye) display
- Smart home display
- Smart speaker
Simplified Schematic
Yayınlandı: 2018-05-21
| Güncellenmiş: 2023-01-17