Texas Instruments DLPC3436 DLP® Display Controller
Texas Instruments DLPC3436 DLP® Display Controller is a component of the DLP230NP (.23 1080p) chipset, supporting the reliable operation of the DLP230NP Digital Micromirror Device. The DLP230NP chipset provides a small form factor, low power, and high-resolution 1080p displays. The Texas Instruments DLPC3436 features Input frame rates up to 240Hz, IntelliBright™ pixel data processing, and external flash support.Features
- DLP230NP (.23 1080p) DMD display controller
- Supports input resolutions up to 1080p
- Low-power DMD interface with interface training
- Input frame rates up to 240Hz (60Hz at 1080p resolution)
- External flash support
- Embedded frame memory (eDRAM)
- 24-bit, input pixel interface support
- Parallel interface protocol
- Pixel clock up to 150MHz
- Multiple input pixel data format options
- Pixel data processing, including
- IntelliBright™ suite of image processing algorithms
- Content adaptive illumination control
- Local area brightness boost
- Color coordinate adjustment
- Active power management processing
- IntelliBright™ suite of image processing algorithms
- System features
- I2C control of device configuration
- Programmable LED current control
- One frame latency
Applications
- DLP signage
- Mobile projector
- Mobile smart TV
- Smart speaker
- Virtual or augmented reality headsets and glasses
- Mobile accessory
- Smart home displays
- Pico projectors
Simplified Application
Yayınlandı: 2019-05-16
| Güncellenmiş: 2023-09-13