Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers

Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers are part of the TI DLP Products 4K UHD display chipsets. The chipset comprises the display controller (DLPC8445/DLPC8445V), the DLP472TP DMD, and the DLPA3085 or DLPA3082 power management integrated circuit. This solution fits display systems that require high resolution and high brightness in a small form factor. For reliable operation, the DLPC8445 or DLPC8445V display controller must always be used with the DLP472TP DMD and the DLPA3085 or DLPA3082 PMIC per application.

Features

  • DLPC8445 and DLPC8445V controller using the DLP472TP digital micromirror device (DMD) support
    • Up to 4K UHD at 60Hz
    • Up to 1080p at 240Hz (2D) and 120Hz (3D)
  • Provide a single V-by-One HS video input port with one, two, four, or eight lanes
    • Up to 600MHz Pixel clock support
    • Up to 3.0Gbps per input transmission rate
  • Input formats supported
    • RGB and YCbCr
    • 4:4:4, 4:2:2
  • Internal Arm® processor
    • 52 configurable GPIOs
    • PWM generator
    • Capture and delay timers
    • USB 2.0 high-speed controller
    • SPI controllers
    • I2C controllers
    • UART and interrupt controllers
  • Warping engine
    • 1D and 2D keystone correction
    • Embedded partial frame memory for video processing
  • Additional image processing
    • Overlap color support (DLPC8445V only)
    • Variable refresh rate (VRR) support
    • DynamicBlack
    • HDR10 (PQ and HLG) support
    • Frame rate multiplication
    • Color coordinate adjustment
    • White color temperature adjustment
    • Programmable degamma
    • Read-side spatial-temporal multiplexing
    • Integrated support for 3-D display
    • Rolling buffer for reduced frame latency
  • Splash screen display
  • Serial flash for µP and PWM sequences
  • System control
    • DMD power and reset driver control
    • DMD horizontal and vertical image flip
  • JTAG boundary scan test support
  • Supports LED- and laser-based projector systems

Applications

  • Mobile smart TV
  • Mobile projector
  • Digital signage
  • Laser TV

Functional Block Diagram

Block Diagram - Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers
Yayınlandı: 2024-11-05 | Güncellenmiş: 2025-02-27