Texas Instruments DLPDLCR230NPEVM DLP® LightCrafter™ Display 230NP
Texas Instruments DLPDLCR230NPEVM DLP® LightCrafter™ Display 230NP is an easy-to-use, plug-and-play evaluation platform for a wide array of ultra-mobile and ultra-portable display applications in consumer, industrial, medical, and Internet of Things (IoT) markets. The evaluation module features the Texas Instruments DLP230NP chipset, comprised of the DLP230NP .23 1080p DMD, DLPC3436 display controller, and the DLPA2005 PMIC/LED driver. This evaluation module has a production-ready optical engine and processor interface supporting an 18-bit RGB parallel video interface in a small form factor.Features
- An affordable way for developers to evaluate high-performing DLP display technology
- Plug and play DLP 1080p optical engine that supports up to 100 lumens
- I2C and 18-bit parallel RGB video interfaces to support virtually any low-cost host processor
- Compact form factor
- Raspberry PI 4 compatibility out of the box
Kit Contents
- DLPDLCR2000EVM evaluation module, assembled with mechanicals and Young Optics engine
- Raspberry PI 4 cable
- External 5V, 4A power supply, and FPD-Link header are not included
Board Overview
Yayınlandı: 2020-11-11
| Güncellenmiş: 2024-09-19