Texas Instruments DLPLCR70UVEVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR70UVEVM DLP Evaluation Module (EVM) houses the DLP7000UV, a 0.7 XGA 2xLVDS Type A digital micromirror device (DMD) containing 1076x768 micromirrors with 13.6µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 32,225Hz. Texas Instruments DLPLCR70UVEVM is the right evaluation choice for designers needing the largest pixel pitch and fastest pattern rate option in the DLP portfolio.

Features

  • Targets 363-420nm with 1-bit pattern rates up to 32,225Hz
  • DLP7000UV DMD has 1076x768 mirrors with a 13.6µm pitch
  • DMD board with holes for convenient mounting
  • 12-inch flex cable for flexible positioning of the DMD on a benchtop

Kit Contents

  • DLPLCR70UVEVM DMD board assembly
  • One flex cable
Yayınlandı: 2019-02-08 | Güncellenmiş: 2023-06-21