Texas Instruments DLPLCR95UVEVM DLP Evaluation Module (EVM)
Texas Instruments DLPLCR95UVEVM DLP Evaluation Module (EVM) houses the DLP9500UV, a 0.95 1080p 2xLVDS Type-A digital micromirror device (DMD) containing over two million micromirrors with 10.8µm pitch. When paired with DLPLCRC410UVEVM, users get pixel-accurate control with 1-bit pattern rates up to 23,148Hz. The Texas Instruments DLPLCR95UVEVM is the right evaluation choice for designers needing high resolution and fast pattern rates.Features
- Targets 363-420nm and is compatible with multiple UV illumination sources (ex., lasers, lamps, LEDs)
- DLP9500UV DMD has 1920x1080 mirrors with 10.8µm pitch and 1-bit pattern rates up to 23,148Hz
- DMD board with holes for convenient mounting
- Two 12-inch flex cables for flexible positioning of the DMD on a benchtop
- Operates with DLPLCRC410EVM
Kit Contents
- DLPLCR95UVEVM DMD board assembly
- Two flex cables
Yayınlandı: 2019-02-11
| Güncellenmiş: 2023-06-21