Texas Instruments DLPNIRSCANEVM Evaluation Module

Texas Instruments DLPNIRSCANEVM Evaluation Module is a complete evaluation module to design a high-performance, affordable near-infrared spectrometer. This flexible tool contains everything a designer needs to start developing a DLP-based spectrometer right out of the box. The evaluation module features the DLP 0.45 WXGA NIR chipset, a DLP chipset optimized for use with near-infrared (NIR) light. With DLP technology, spectrometers are for use in the food, pharmaceutical, oil/gas, and other emerging industries and will deliver lab performance levels in the factory and the field.

Features

  • High-performance EVM
    • DLP NIRscan
    • Benchtop/portable usage
    • DLP4500NIR digital micromirror device
    • 912x1140 pixels micromirror array size
    • 7.6µm micromirror pixel pitch
    • ±12° micromirror tilt angle
    • 1350nm to 2490nm EVM wavelength range
    • 12nm EVM spectral resolution
    • 4kHz EVM maximum scan speed
    • 30,000:1 EVM signal-to-noise ratio (transmissive head)
  • MobileSensing EVM
    • DLP NIRscan Nano
    • Battery usage
    • DLP2010NIR digital micromirror device
    • 854x480 pixels micromirror array size
    • 5.4µm micromirror pixel pitch
    • ±17° micromirror tilt angle
    • 900nm to 1700nm EVM wavelength range
    • 10nm EVM spectral resolution
    • 2.88kHz EVM maximum scan speed
    • 6,000:1 EVM signal-to-noise ratio (reflective head)

Kit Contents

  • Spectrometer optical engine featuring DLP4500NIR DMD
  • Single-element extended InGaAs detector
  • Driver electronics featuring DLPC350 DMD controller, AM3358 processor, and ADS1255 ADC
  • Transmittance sampling module with halogen lamp
  • 3x disposable cuvettes
  • Embedded Linux operating system and web server based on BeagleBone Black architecture
  • Power supply sold separately

Block Diagram

Block Diagram - Texas Instruments DLPNIRSCANEVM Evaluation Module
Yayınlandı: 2016-01-08 | Güncellenmiş: 2025-03-06