Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM)
Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM) is designed to evaluate the SN65DP141RLJ at a system level using a standard DisplayPort connection. The SN65DP141 is a DisplayPort linear redriver. The evaluation module is a plug-and-play design. The Texas Instruments DP141RLJEVM provides two standard DP connectors that can connect to a DisplayPort source or sink system to evaluate DP141RLJ settings.Features
- Plug-and-play design
- The evaluation module operates off of the 5V VBUS from the microAB USB connection (J13)
- OR either 5V or 3P3V can be provided via test headers provided onboard (5V via TP3, 3P3V via J11)
- The evaluation module has two standard DisplayPort connectors
- The DP141 settings are configurable through the test configuration headers provided on the board
Kit Contents
- DP141RLJEVM INT-029 evaluation module
Board Layout
Yayınlandı: 2016-06-30
| Güncellenmiş: 2025-03-06