Texas Instruments DP83825EVM PHY Evaluation Module (EVM)
Texas Instruments DP83825EVM PHY Evaluation Module (EVM) lets designers evaluate the small form-factor, 10BASE-Te/100BASE-TX Ethernet physical layer transceiver, the DP83825I. This evaluation module allows designers to use one of two interfaces: a network interface through an RJ-45 connector and a MAC interface through a simple multi-pin connector. The evaluation module is configured and controlled through a USB connection using the USB-2-MDIO simple software tool. The evaluation module supports interoperability testing, compliance testing, and BER testing. The evaluation module also supports 10BASE-Te and 100BASE-TX Ethernet protocols with header pins that connect to the Texas Instruments DP83825I RMII pins.Features
- 100Base-TX, 10Base-Te
- RMII onboard clock
- Output clock
- Onboard MSP430F5529 for easy MDIO register access
- LDO and external power supply options
- Status LEDs
- Variable I/O voltage range of 1.8V and 3.3V
- Bootstraps for hardware configuration
- 100BASE-TX data transfer over 150 meters CAT5 cable
Top View
Yayınlandı: 2019-09-10
| Güncellenmiş: 2023-11-03