Texas Instruments DP83TC813EVM-MC Evaluation Module
Texas Instruments DP83TC813EVM-MC Evaluation Module is IEEE 802.3bw compliant and designed to support a 100Mbps speed. The DP83TC813EVM-MC provides an onboard MSP430F5528 for use with the USB2MDIO graphical user interface tool. Additionally, the TI DP83TC813EVM-MC Evaluation Module includes the DP83867 for copper (100BASE-TX) support using the RGMII MAC interface.Features
- Industrial to single-pair Ethernet media converter
- RGMII Interface
- On-Board MSP430F5528 with USB-2-MDIO for register access
- TC10 Demonstration
- VDDMAC supply for optional power rails on MAC interface
Layout
Block Diagram
Yayınlandı: 2022-05-31
| Güncellenmiş: 2025-03-06