Texas Instruments DP83TD510E-EVM Ethernet PHY Evaluation Module
Texas Instruments DP83TD510E-EVM Ethernet PHY Evaluation Module (EVM) highlights the low power long cable reach capabilities of the 10Base-T1L IEEE 802.3cg compliant DP83TD510 PHY. The DP83822 media converter board is provided for 10BASE-TX Standard Ethernet support and fast system bring-up. The Texas Instruments DP83TD510E-EVM also provides onboard tools to configure the PHY register using the USB-MDIO graphical user interface tool.Features
- Media converter (10BASE-T1L to 10BASE-TX)
- DP83TD510E IEEE802.3cg compliant
- 10Base-TX interface for standard Ethernet RJ-45 connection using DP83822H
- RMII Back-to-Back configuration
- Variable I/O Voltage Range: 1.8V, 2.5V, and 3.3V
- Bootstraps for Hardware Configuration
- Onboard USB2MDIO to configure PHY
- USB-2-MDIO support
- 4-Pin DIP switch
- Status LEDs
- DP83TD510E
- Link
- Link + Activity
- DP83822
- Link
- SMI Command
- DP83TD510E
- 10BASE-T1L Error Free Data transfer Over 1000 meters
- 10BASE-T1 Error Free Data transfer over 200 meters
Software
Block Diagram
Yayınlandı: 2021-02-01
| Güncellenmiş: 2022-03-11