Texas Instruments DRV10987EVM Motor Driver Evaluation Module
Texas Instruments DRV10987EVM Motor Driver Evaluation Module (EVM) is a user-friendly evaluation kit demonstrating TI's fully integrated brushless motor driver, DRV10987. The evaluation module is a high-performance, power-efficient, and cost-effective platform that speeds development for a quicker time to market. The DRV10987EVM supports sensorless Brushless DC motors for a wide range of industrial applications and is suitable for 12V and 24V motors. This evaluation module can also support the overvoltage condition up to 45V.Features
- 6.2V to 28.0V Power supply voltage range
- I2C Interface access registers for command and feedback
- No external sense resistor or LDO required
DRV10987EVM Location Circuit
Yayınlandı: 2017-11-28
| Güncellenmiş: 2022-07-13