Texas Instruments DRV2603 Haptic Driver

Texas Instruments DRV2603 Haptic Driver is designed specifically to solve common obstacles in driving both Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) haptic elements. TI DRV2603 is also designed for low latency, has excellent efficiency, and plenty of drive strength for actuators commonly used in the portable market. LRA actuators typically have a narrow frequency band over which they have an adequate haptic response. This frequency window is typically ±2.5Hz wide or less, so driving an LRA actuator presents a challenge. TI DRV2603 Haptic Driver solves this problem by employing auto resonance tracking, which automatically detects and tracks the optimum commutation frequency. This means that any input PWM frequency within the input range (10kHz to 250kHz) will automatically produce the correct resonant output frequency. DRV2603 also implements an optimal braking algorithm to stop the LRA from ringing out. 

TI DRV2603EVM-CT Evaluation Module is a complete demo and evaluation platform for the DRV2603. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, samples waveforms, and capacitive touch buttons that can be used to completely demonstrate and evaluate the DRV2603.

Features

  • Flexible haptic/vibra driver
    • LRA (Linear Resonance Actuator)
    • ERM (Eccentric Rotating Mass)
  • Auto resonance tracking for LRA
  • Constant vibration strength over supply
  • 2.5V to 5.2V supply voltage range
  • 1.8V compatible, 5V tolerant digital pins

Applications

  • Mobile phones
  • Tablets
  • touched-enabled devices
Yayınlandı: 2012-09-04 | Güncellenmiş: 2022-03-11