Texas Instruments DRV2624EVM-CT LRA Haptic Driver Evaluation Kit

Texas Instruments DRV2624EVM-CT LRA Haptic Driver Evaluation Kit (EVM) is a complete demo and evaluation platform for the DRV2624. The kit includes a microcontroller, linear actuator, Eccentric Rotating Mass motor (ERM), and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2624. This evaluation kit can be used as a demonstration or evaluation tool. The kit includes the evaluation board and a mini-USB cable.

Features

  • DRV2624 with smart loop algorithms and ultra-low standby current consumption
  • Integrated RAM for waveform storage
  • ERM and LRA actuators included on the board
  • Software configurable with Haptic Control Console for Windows
Yayınlandı: 2016-02-16 | Güncellenmiş: 2022-03-11