Texas Instruments DRV2700EVM-HV500 Evaluation Module (EVM)
Texas Instruments DRV2700EVM-HV500 Evaluation Module is designed to help evaluate the DRV2700 as it is used in a flyback converter circuit. The DRV2700 from Texas Instruments is intended for high voltage piezo applications typically used in Industrial Applications. The integrated high voltage switch enables for a small solution size circuit that can drive 500V single ended. The on-board MSP430 allows for digital control and quick prototyping.Features
- 5V input to +500V output
- Single ended input modes
- Multiple output voltage settings
- Easily powered through USB or external power supply
- Easily control output voltage
Yayınlandı: 2015-09-29
| Güncellenmiş: 2022-03-11