Texas Instruments DRV3255-Q1 Automotive Gate Driver Unit (GDU)

Texas Instruments DRV3255-Q1 Automotive Gate Driver Unit (GDU) is a highly-integrated three-phase gate driver for 48V automotive motor drive applications. The device is specifically designed to provide a 3.5A peak source and 4.5A peak sink gate drive currents, and 90V MOSFET transient overvoltage support to support high-power motor drive applications. A highly efficient bootstrap architecture minimizes power losses and the gate drivers' self-heating. A charge pump allows the gate drivers to support 100% PWM duty cycle control. A wide range of monitoring, diagnostics, and protection features in the Texas Instruments DRV3255-Q1 support a robust motor drive system design. A highly configurable Active Short Circuit (ASC) function enables selected external MOSFETs to be integrated to quickly respond to system faults and eliminate the needs of external components.

Features

  • AEC-Q100 qualified for automotive applications
    • –40°C to +150°C device ambient temperature grade 0
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Functional Safety-Compliant targeted
    • Developed for functional safety applications
    • Documentation to aid ISO 26262 system design will be available upon production release
    • Systematic capability up to ASIL D targeted
  • Three N-Channel half-bridge gate driver
    • 3.5A/4.5A max peak gate drive current
    • Power architecture optimized for 48V applications
    • 12V/48V split supply architecture
    • 95V transient absolute maximum rating of DC link power supply (DHCP)
    • 105V Bootstrap voltage to support 90V MOSFET operating voltage range
    • Bootstrap with charge pump for 100% duty cycle
  • Integrated configurable Active Short Circuit (ASC) function
    • Low-side and High-side ASC support
    • Device pin control is available
    • Fault handling capability
  • Serial peripheral interface (SPI) with CRC
  • Supports 3.3V and 5V logic inputs
  • Advanced protection features
    • Battery voltage monitors
    • MOSFET VDS overcurrent monitors
    • MOSFET VGS gate fault monitors
    • Analog-built in self-test
    • Internal regulator and clock monitors
    • Device thermal warning and shutdown
    • Fault condition indicator pins

Applications

  • Automotive 48V mild hybrid motor drives
    • Belt and integrated starter generators, and motor generators
    • Electrical power steering
    • eTurbos and eBoosters
    • HVAC compressors and fans
    • Transmission control and actuation
    • Oil, transmission, and water pumps

Simplified Schematic

Schematic - Texas Instruments DRV3255-Q1 Automotive Gate Driver Unit (GDU)
Yayınlandı: 2022-08-26 | Güncellenmiş: 2025-03-05