Texas Instruments DRV5011-5012EVM Evaluation Module (EVM)

Texas Instruments DRV5011-5012EVM Evaluation Module (EVM) facilitates the evaluation of the DRV5012 and DRV5011 Hall effect sensors. The DRV5012 is an ultra-low-power digital-latch Hall effect sensor with a pin-selectable sampling rate. The DRV5011 is an ultra-low-power digital-latch Hall effect sensor. These sensors change the device's output states as the magnet's reverse polarity or magnetic fields reach certain thresholds to trigger the sensor logic. The Texas Instruments DRV5011-5012EVM consists of one PCB with an option to cut out seven individual PCBs. The evaluation module has three coupon boards with the DRV5011 soldered down and three coupon boards with the DRV5012 soldered down. The final board accepts a micro-USB cable to power a DRV5011 and an LED for easy demonstration and evaluation.

Features

  • Easy evaluation and demonstration of the DRV5011 with an included magnet and USB cable
  • Vias are provided to attach wires to the breakaway boards
  • Three of each DRV5011 and DRV5012 are provided on breakaway boards to integrate directly into a system for prototype evaluation

Kit Contents

  • DRV5011-5012EVM evaluation module
  • USB cable
  • Magnet
Yayınlandı: 2018-06-11 | Güncellenmiş: 2023-10-30