Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module

Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module (EVM) allows a designer to assess the DRV52511-Q1 haptic driver. The evaluation module evaluates the device alone or connected to target actuators such as a solenoid. This module will allow the user to easily and quickly evaluate the driver's or the actuator's performance in-use conditions. The Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.

Features

  • MSP430 MCU
  • Onboard EEPROM
  • Selectable external analog inputs or pre-loaded/customizable PWM waveforms
  • EMC Filter
  • High output current capable of 8A peak
  • Integrated fault protect modes
  • Wide operating voltage range of 4.5V – 18V
  • Small footprint (70mm × 75mm)

Kit Contents

  • DRV2511Q1EVM evaluation board
  • Firmware preloaded onto onboard EEPROM
  • Downloadable Haptics control console to control evaluation module
  • Micro USB cable

DRV52511Q1EVM Block Diagram

Block Diagram - Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module
Yayınlandı: 2017-01-11 | Güncellenmiş: 2025-03-05