Texas Instruments DRV7308 3-Phase 650V GaN Intelligent Power Module

Texas Instruments DRV7308 Three-Phase Gallium-Nitride (GaN) Intelligent Power Module (IPM) features a 205mΩ, 650V e-mode GaN for driving three-phase brushless DC (BLDC) and permanent magnet synchronous motor (PMSM) motors up to 450VDC rails. The applications consist of field-oriented control (FOC), sinusoidal current control, and trapezoidal (six-step) current control of BLDC motors. The DRV7308 module helps to achieve greater than 99% efficiency in a three-phase modulated, FOC-driven, 250W motor drive application, and this is all accomplished in a QFN 12mm x 12mm package at 20kHz switching frequency, eliminating the need for a heat sink. Texas Instruments DRV7308 GaN IPM helps provide ultra-quiet operation with low dead time and is ideal for appliances, HVAC pumps and fans, residential air conditioners, cooker hoods, and brushless-DC motor modules.

Features

  • Three-phase PWM motor driver with integrated 650V enhancement mode GaNFETs
  • Up to 450V operating voltage with 650V absolute maximum voltage
  • High output current capability of 5A peak current
  • Low conduction loss with low on-state resistance per GaN FET of 205mΩ RDS(ON) at TA = 25°C
  • Low switching loss - zero reverse recovery, low output capacitance, and slew rate control
  • Low distortion
    • <135ns propagation delay
    • <200ns adaptive dead time
  • Integrated gate drives with slew rate control of phase node voltage
    • 5V/ns to 40V/ns slew rate options
  • 500ns minimum low side on-time support with integrated fast bootstrap GaN rectifier
  • Low-side GaN FET open source pins to support 1-, 2-, or 3-shunt current sensing
  • Supports up to 60kHz hard switching
  • Integrates 11MHz, 15V/µs amplifier for single shunt current sensing
  • Supports 3.3V and 5V logic inputs
  • Integrated BRAKE functionality to turn on all low-side GaN FETs together
  • Integrated temperature sensor
  • >1.6mm clearance between OUTx and OUTx, VM and OUTx, and OUTx and PGND
  • 2mm clearance between VM and PGND
  • Integrated protection
    • GVDD and bootstrap undervoltage lockout
    • Overcurrent protection for each GaN FET
    • Overtemperature protection
    • PWM input dead time
    • Current limit protection using integrated comparators for all three phases
    • Fault condition indication pin (HV_nFAULT)
  • QFN 12mm x 12mm package

Applications

  • Refrigerators and freezers
  • Appliance and HVAC pumps and fans
  • Dishwashers
  • Small home appliances
  • Residential air conditioners
  • Cooker hoods
  • Brushless-DC motor modules

Videos

Simplified Schematic

Schematic - Texas Instruments DRV7308 3-Phase 650V GaN Intelligent Power Module
Yayınlandı: 2024-06-12 | Güncellenmiş: 2026-02-10