Texas Instruments DRV8143H-Q1EVM Driver Evaluation Module
Texas Instruments DRV8143H-Q1EVM Driver Evaluation Module (EVM) showcases the performance and features of the DRV8144H HotRod™ Half-Bridge Driver. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8143H-Q1EVM is intended for high-current applications with a 4.5V to 35V operating voltage and a 20A max output current.Features
- 20A max output current
- Configurable slew rate and spread spectrum clocking for low EMI
- Integrated current sense and regulation through IPROPI
- Hardware PWM control
Additional Resources
Board Layout
Yayınlandı: 2023-09-26
| Güncellenmiş: 2025-03-11