Texas Instruments DRV8163x-Q1EVM Evaluation Module

Texas Instruments DRV8163x-Q1EVM Evaluation Module is configured to evaluate the operation and features of the DRV8163H in a HotRod™ package. The DRV8163-Q1 is a wide-voltage, high-power, totally integrated half-bridge driver for 24V and 48V automotive applications. The H-bridge driver is focused on high-current applications, with a 4.5V to 65V operating voltage and a 36A max output current.

The TI DRV8163x-Q1EVM Evaluation Module includes a micro-USB cable.

Features

  • 70V absolute maximum voltage
  • Configurable slew rate and spread spectrum clocking for low EMI
  • 36A max output current
  • Integrated current sense and regulation through IPROPI

Applications

  • 24V and 48V automotive body systems
  • Automotive brushed DC motors, solenoids
  • Door modules, mirror modules, wiper modules, and seat modules
  • Trunk lift and window lift
  • Steering column and sunroof shade
  • Electric vehicles, trucks, buses, and other commercial vehicles

Kit Contents

  • DRV8163H-Q1EVM
  • Micro-USB cable
Yayınlandı: 2025-08-25 | Güncellenmiş: 2025-09-09