Texas Instruments DRV8235EVM Driver Evaluation Module (EVM)
Texas Instruments DRV8235EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8235 device. The evaluation module has been configured and programmed to work out of the box and begin spinning motors immediately. The DRV8235 is an integrated motor driver with an N-channel H-bridge, charge pump, current sense output, current regulation, and protection circuitry. The Texas Instruments DRV8235 integrates stall detection, speed regulation, and voltage regulation. The charge pump integrates all capacitors and allows for 100% duty cycle operation. The evaluation module is accompanied by a GUI for easy control of the motor driver.Features
- 4.5V to 38V operating motor supply range
- High output current capability of 4A peak, 2A RMS
- Onboard EZ-FET lite debugger for MCU programming via USB
- Supports 1.8V, 3.3V and 5V logic inputs
Kit Contents
- DRV8235EVM evaluation module
- 3ft white USB-A to Micro-USB cable
Applications
- Brushed DC motor, solenoid, and relay driving
- Vacuum robot
- Water and gas meters
- Electronic smart lock
- Electronic and robotic toys
- Infusion pumps and other portable medical equipment
- Electric toothbrush
- Portable printers
- Point-of-sale (POS) devices
- Other battery-powered DC motor applications
Additional Resources
Videos
Board Layout
Yayınlandı: 2024-06-11
| Güncellenmiş: 2024-06-17