Texas Instruments DRV8245H-Q1EVM Driver Evaluation Module (EVM)
Texas Instruments DRV8245H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245H-Q1. The DRV8245H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8245H-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.Features
- AEC-Q100 qualified for automotive applications
- 40V Abs max voltage
- Integrated current sense (eliminates shunt resistor)
- Protection/diagnostic features
- Evaluation module firmware field upgradeable without additional hardware
Kit Contents
- DRV8245H-Q1EVM evaluation module
- Micro-USB cable
Additional Resources
Videos
Board Layout
Yayınlandı: 2023-06-09
| Güncellenmiş: 2023-06-22