Texas Instruments  DRV8312-430FR-KIT 3-Phase BLDC Motor Kit
Texas Instruments  DRV8312-430FR-KIT 3-Phase BLDC Motor Kit

View Product List

Additional Resources

TI DRV8312-430FR-KIT 3-Phase BLDC Motor Kit

Texas Instruments DRV8312-430FR-KIT 3-Phase BLDC Motor Kit is a development platform for spinning 3-phase brushless DC (BLDC) motors. The low-cost low power MSP430 FR5739 microcontroller (MCU) on the MSP-CNCD-FR5739 controlCARD module comes pre-programmed with the necessary firmware in FRAM memory to run the TI InstaSPIN™ BLDC motor control solution out-of-the-box once plugged into the DRV8312 baseboard. In addition to instantly spinning your motor, the kit also demonstrates the InstaSPIN-BLDC motor control solution's operational advantages with simplified tuning, immediate acceleration adaptation, reliable low-speed operation, and more. The operation of this system is controllable and viewable across a USB interface using an included GUI. MSP430FRx FRAM Technology offers faster read/write speeds, virtually unlimited write endurance, and ultra-low power performance.


ControlCARD Module Features
  • MSP430FR5739 FRAM based 24-MHz microcontroller
  • Pluggable 100-pin DIMM form factor

DRV8312 Baseboard Features
  • TI-integrated 3P motor driver board supporting up to 50V and 6A Peak:
    • Supports 2-leg BLDC and 3-leg sine wave control
    • NEMA17 BLDC/PMSM 55W motor
Kit CD Contents
  • Complete documentation
  • LM Flash programmer utility for firmware updates
  • Crosshairs GUI
  • Applicable source code
  • Schematics
  • TI Code Composer Studio™ Integrated Development Environment (IDE)
  • Texas Instruments
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01