Texas Instruments DRV8334/DRV8334-Q1 Integrated Smart Gate Driver

Texas Instruments DRV8334/DRV8334-Q1 Integrated Smart Gate Driver is designed for three-phase BLDC applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8334 generates the correct gate drive voltages using an integrated bootstrap diode and a GVDD charge pump. The Smart Gate Drive architecture supports configurable peak gate drive current from 0.7mA up to 1A source and 2A sink. The DRV8334 can operate from a single power supply with a wide input range of 4.5V to 60V. A trickle charge pump allows the gate drivers to support 100% PWM duty cycle control and provides overdrive gate drive voltage for external switches.

The Texas Instruments DRV8334/DRV8334-Q1 provides low-side current sense amplifiers to support resistor-based low-side current sensing. The amplifiers' low offset enables the system to obtain precise motor current measurements. A wide range of diagnostics and protection features integrated into the DRV8334/DRV8334-Q1 enable a robust motor drive system design and help eliminate the need for external components. The highly configurable device response allows the device to integrate seamlessly into various system designs. The DRV8334-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Three-phase half-bridge gate driver
    • Drives six N-channel MOSFETs (NMOS)
    • 4.5V to 60V wide operating voltage range
    • Bootstrap architecture for high-side gate driver
    • Strong GVDD charge pump to support up to 50mA average gate switching current enables driving 400nC MOSFETs at 20kHz
    • Trickle charge pump to support 100% PWM duty cycle and to generate overdrive supply to drive external cut-off or reverse polarity protection circuit
  • Smart Gate Drive architecture
    • 45-level configurable peak gate drive current up to 1000mA/2000mA (source/sink)
    • Three-step drive current configuration to optimize charge/discharge cycle and minimize deadtime
    • Closed-loop automatic deadtime insertion based on gate-source voltage monitoring
    • Configurable soft shutdown to minimize inductive voltage spikes during overcurrent shutdown
  • Low-side current sense amplifier
    • Sub-1mV low input offset across temperature
    • 9-level adjustable gain
  • SPI-based detailed configuration and diagnostics
  • DRVOFF pin to disable driver independently
  • High voltage wake-up pin (nSLEEP)
  • 6x, 3x, 1x, and independent PWM modes
  • Supports 3.3V and 5V logic inputs
  • Integrated protection features
    • Battery and power supply voltage monitors
    • Phase feedback comparator
    • MOSFET VDS and Rsense over current monitors
    • MOSFET VGS gate fault monitors
    • Device thermal warning and shutdown
    • Fault condition indicator pin

Applications

  • Appliances, cordless garden and power tools, and lawnmowers
  • Brushless-DC (BLDC) motor modules and PMSM
  • Fans, pumps, and servo drives
  • E-Bikes, E-Scooters, and E-Mobility
  • Cordless vacuum cleaners
  • Drones, industrial and logistics robots, and RC toys

Simplified Schematic

Schematic - Texas Instruments DRV8334/DRV8334-Q1 Integrated Smart Gate Driver
Yayınlandı: 2024-02-07 | Güncellenmiş: 2026-06-12