Texas Instruments DRV8343x-Q1EVM Evaluation Modules

Texas Instruments DRV8343x-Q1EVM Evaluation Modules are designed to evaluate the DRV8343x-Q1 automotive 3-phase Smart Gate Drivers. The DRV8343x-Q1 Automotive, 60V, Smart Gate Drivers provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. Texas Instruments DRV8343x-Q1EVM Evaluation Modules feature onboard reverse battery protection, a regulated 3.3V supply LDO, an MSP430 microcontroller, and CSD18540Q5B NexFET power MOSFETs.

Features

  • 6V to 60V operating voltage range
  • Supports up to 20A continuous / 25A peak H-bridge output current
  • 3 integrated current shunt amplifiers
  • Sensored or sensorless BLDC firmware available
  • Independent mode firmware available

Board Overview

Location Circuit - Texas Instruments DRV8343x-Q1EVM Evaluation Modules
Yayınlandı: 2019-05-17 | Güncellenmiş: 2025-03-06