Texas Instruments DRV8411EVM Evaluation Module
Texas Instruments DRV8411EVM Evaluation Module facilitates the evaluation of the DRV8411 dual H-bridge driver. The DRV8411 is a dual H-bridge motor driver that can drive one or two DC brush motors, one stepper motor, solenoids, or other inductive loads.The TI DRV8411EVM evaluation module features an MCU and a graphical user interface (GUI) to control the motor driver easily. The DRV8411EVM comes with all the necessary tools and software to begin spinning motors immediately and speed the motor driver evaluation.
Features
- Operating voltage from 1.65V to 12V
- Output current capability of 2.5A peak per channel
- Integrated current regulation and sensing using a power sense resistor
- Signal header with removable shunts to disconnect onboard MCU from motor driver to control driver with external MCU
- Onboard eZ-FET lite circuit open source onboard debugger for easy programming of the MCU
Kit Contents
- USB A male to micro B male cable
PCB Layout
Yayınlandı: 2022-12-19
| Güncellenmiş: 2022-12-22