Texas Instruments DRV8421BEVM Evaluation Module

Texas Instruments DRV8421BEVM Evaluation Module is a platform for evaluating the performance of the DRV8421 dual H-bridge motor driver. The DRV8421BEVM evaluates the DRV8421A and DRV8421B device variants in DGQ and DFU packages. Since the input control signals (MCU Ctrl 1 and MCU Ctrl 2) are shared among the devices, only one variant and package can be populated at a time.

The TI DRV8421BEVM drives one or two brushed-DC motors or a single bipolar stepper motor. The two onboard potentiometers offer a convenient way to manually adjust speed and direction quickly, making it an ideal choice for prototyping and evaluating designs.

Features

  • DRV8421 dual H-bridge motor driver
  • 2-Wire input with sleep mode, fault detection
  • PWM control interface
  • Onboard 3.3V LDO for digital voltage supply
  • Main signal header with removable shunts to disconnect main signals going to the motor driver IC from the MCU

Applications

  • Household appliances
  • Printers and scanners
  • Refrigerators
  • Vacuum cleaners
  • Clothes dryer
  • General brushed and stepper motors

Overview

Texas Instruments DRV8421BEVM Evaluation Module
Yayınlandı: 2024-09-10 | Güncellenmiş: 2024-09-18