Texas Instruments DRV8434A/DRV8434A-Q1 Stepper Drivers

Texas Instruments DRV8434A/DRV8434A-Q1 Stepper Drivers are fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8434A/DRV8434A-Q1 can drive up to 2.5A full-scale output current (dependent on PCB thermal design). The DRV8434A/DRV8434A-Q1 Stepper Drivers with integrated current sense are designed for industrial and consumer applications. The Texas Instruments DRV8434A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • PWM micro-stepping stepper motor driver
    • Simple STEP/DIR interface
    • Up to 1/256 micro-stepping indexer
  • Integrated current sense functionality
    • No sense resistors are required
    • ±4% full-scale current accuracy
  • Smart tune ripple control decay
  • Stall detection using GPIO pins
  • 4.5 to 48V operating supply voltage range
  • 330mΩ HS + LS at 24V, 25°C Low RDS(ON)
  • 2.5A full-scale, 1.8Arms high current capacity
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (2μA)
  • Spread-spectrum clocking for low EMI
  • Small package and footprint
  • Protection features
    • VM Undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Sensorless stall detection
    • Open load detection (OL)
    • Thermal shutdown (OTSD)
    • Fault condition output (nFAULT)

Applications

  • Printers and scanners
  • ATM and money-handling machines
  • Textile machines
  • Stage lighting equipment
  • Office and home automation
  • Factory automation and robotics
  • Medical applications
  • 3D Printers

Simplified Schematic

Schematic - Texas Instruments DRV8434A/DRV8434A-Q1 Stepper Drivers
Yayınlandı: 2020-12-28 | Güncellenmiş: 2025-05-09