Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module (EVM)
Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module (EVM) is an evaluation kit to demonstrate the DRV8702-Q1. The DRV8702-Q1 is an H-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8702-Q1. A power stage is created using the DRV8702-Q1 and CSD18540Q5B, an N-Channel NexFET power MOSFETs. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to get the evaluation module operating with minimal external equipment. The Texas Instruments DRV8702-Q1EVM DC Motor Evaluation Module is AEC-Q100 qualified for automotive applications.Features
- 5.9V to 45V Operating Voltage Range
- 15A continuous / 20A peak H-bridge output current
- Compact 3.5" x 2.2" form factor
- Driver a single bidirectional brushed DC motor or two unidirectional brushed DC motors
- User-friendly GUI via MSP430 and USB interface
Kit Contents
- DRV8702-Q1EVM evaluation module
- Micro-USB cable
Board Overview
Yayınlandı: 2017-05-31
| Güncellenmiş: 2025-03-06