Texas Instruments DRV8702D-Q1EVM Evaluation Module (EVM)
Texas Instruments DRV8702D-Q1EVM Evaluation Module (EVM) is an evaluation kit to demonstrate the DRV8702D-Q1 half-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8702D-Q1. The power stage is created using the DRV8702D-Q1 automotive H-bridge gate driver and CSD18540Q5B N-Channel NexFET power MOSFET. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to operate the evaluation module with minimal external equipment quickly.Features
- 5.9V to 45V Operating voltage range
- 15A Continuous / 20A peak H-bridge output current
- Driver a single bidirectional brushed DC motor or two unidirectional brushed DC motors
- Compact 3.5" x 2.2" form factor
- User-friendly GUI via MSP430 and USB interface
Yayınlandı: 2017-09-05
| Güncellenmiş: 2022-05-31