Texas Instruments DRV8704EVM DC Motor Gate Driver Evaluation Module
Texas Instruments DRV8704EVM Brushed DC Motor Gate Driver Evaluation Module (EVM) demonstrates the integrated current regulating capabilities and performance of the DRV8704. The evaluation module includes the DRV8704 to control two brushed motors. It comes with a simple jumper connection scheme to route the DRV8704 inputs. A TLC555CD is provided to supply variable onboard PWM signals. It also includes two 10x1 100mil headers to allow for optional docking to any MSP430 launchpad to read/write SPI commands and supply driver inputs.Features
- Highly configurable SPI interface
- 8V to 52V supply voltage range
- Multiple decay modes
- Adjustable current regulation
- 5V, 10mA LDO regulator
Yayınlandı: 2016-03-30
| Güncellenmiş: 2022-03-11