Texas Instruments DRV8706H-Q1EVM Gate Driver Evaluation Module

Texas Instruments DRV8706H-Q1EVM Gate Driver Evaluation Module (EVM) is designed to evaluate the DRV8706H-Q1. The DRV8706H-Q1 is an integrated automotive-qualified brushed DC motor driver. The DRV8706H-Q1 is a highly integrated half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. It generates the proper gate drive voltages, using an integrated doubler charge pump for the high side and a linear regulator for the low side.

The Texas Instruments DRV8706H-Q1EVM has a half-bridge consisting of four N-channel MOSFETs that drive motors bi-directionally up to 15ARMS, 20A peak current. The evaluation module operates from a single power supply for the analog power and from the USB line for the digital power, which can be customized to be externally supplied. A negative 18V reverse battery protection circuit, along with a 20ARMS rated PI filter, is provided to clean up the power supply input and protect against incorrect battery connections.

Features

  • 4.9V to 37V, up to 15ARMS, 20A peak current H-bridge Smart Gate drive evaluation module in SPI and HW variants for automotive, brushed DC motor applications
  • Smart Gate Drive architecture with slew rate control, dead-time handshaking 0.5mA to 62mA peak source and sink current outputs
  • Wide common mode current shunt amplifier with inline sensing, gain settings, integrated PWM blanking scheme and feedback resistors
  • Integrated protection features: driver disable pin, VDS/VGS, supply, charge pump, thermal, and SPI only offline diagnostic monitors monitors
  • Doubler charge pump for 100% PWM and independent half-bridge, PH/EN, PWM and Split HS and LS Solenoid control PWM modes

Board Layout

Mechanical Drawing - Texas Instruments DRV8706H-Q1EVM Gate Driver Evaluation Module
Yayınlandı: 2021-05-04 | Güncellenmiş: 2025-03-11