Texas Instruments DRV8845EVM Motor Driver Evaluation Module

Texas Instruments DRV8845EVM Motor Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245. The DRV8845 is a quad H-bridge driver with smart tune technology. The DRV8845 can be used to drive up to two stepper motors or four brushed-DC motors. Each full-bridge output is rated up to 1.5A and 38V. Protection features in the Texas Instruments DRV8845 include thermal shutdown with hysteresis (OTSD), undervoltage lockout (UVLO), and overcurrent protection (OCP).

Features

  • 40V Abs max voltage
  • Drive up to two stepper motors or up to four brushed-DC motors
  • Protection/diagnostic features
  • Evaluation module firmware is field upgradeable without additional hardware

Board Layout

Mechanical Drawing - Texas Instruments DRV8845EVM Motor Driver Evaluation Module
Yayınlandı: 2023-06-09 | Güncellenmiş: 2023-06-23