Texas Instruments DRV8880EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8880EVM Stepper Motor Driver Evaluation Module (EVM) is a user-friendly evaluation kit to demonstrate the DRV8880. The DRV8880 is a 2A stepper motor driver with a 1/16 micro-stepping indexer and AutoTune. The Texas Instruments DRV8880EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows for serial communications from a PC where a Microsoft® Windows® application schedules serial commands. These commands can control each device’s signals and drive the stepper motor by issuing the step commands at the desired rate.

Features

  • DRV8880 6.5-45V, dual H-bridge stepper motor driver with AutoTune™ adaptive decay
  • MSP430 MCU onboard
  • GUI for tuning
  • Supports 2.0A full-scale/1.4A RMS current output to a motor

Kit Contents

  • DRV8880 evaluation board
  • USB cable

Top View

Schematic - Texas Instruments DRV8880EVM Stepper Motor Driver Evaluation Module
Yayınlandı: 2016-08-04 | Güncellenmiş: 2022-03-11